
Highlights & Details
Electronic spirit level TECH 196 electronic IP 65, 122 cm
- 2 digital displaysSpirit level bag
Technical specifications
- PROFILASS 5.1 AAB725c003
- Accuracy in envelope position: 0.50mm/m.
- Profile: Aluminum rectangular profile
- Measurement accuracy in normal position: 0.50mm/m.
- Envelope measurement
- Opening
- Protection class IP65
- Product type
Digital level
- Features
incl. bag
- Length
122 cm
- Level accuracy
0.50 mm/m
- Material
Aluminium
- Material properties
Aluminium alloy
- Width
3 cm
- Height
6 cm
- Dim
(L x W x H) 122 x 3 x 6 cm
- Weight
1.36 kg
- Type
TECH 196 electronic IP 65
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885158 Stabila TECH 196 electronic IP 65 17673 Digital level incl. bag 122 cm 0.50 mm/m
Information
Information 1885158 Stabila TECH 196 electronic IP 65 17673 Digital level incl. bag 122 cm 0.50 mm/m
Warranty Terms
Warranty Terms 1885158 Stabila TECH 196 electronic IP 65 17673 Digital level incl. bag 122 cm 0.50 mm/m
Description
This text is machine translated.





















