
Total (€ 247.90 / piece)
€ 247.90
plus VAT.
14-day return policy included
Highlights & Details
Electronic spirit level TECH 196 electronic IP 65, 183 cm
- 2 digital displays
Technical specifications
- PROFILASS 5.1 AAB725c003
- Accuracy in envelope position: 0.50mm/m.
- Profile: Aluminum rectangular profile
- Measurement accuracy in normal position: 0.50mm/m.
- Envelope measurement
- Opening
- Protection class IP65
- Product type
Digital level
- Length
183 cm
- Level accuracy
0.50 mm/m
- Material
Aluminium
- Width
3 cm
- Height
6 cm
- Dim
(L x W x H) 183 x 3 x 6 cm
- Weight
1.92 kg
- Type
TECH 196 electronic IP 65
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885159 Stabila TECH 196 electronic IP 65 17706 Digital level 183 cm 0.50 mm/m
Information
Information 1885159 Stabila TECH 196 electronic IP 65 17706 Digital level 183 cm 0.50 mm/m
Warranty Terms
Warranty Terms 1885159 Stabila TECH 196 electronic IP 65 17706 Digital level 183 cm 0.50 mm/m
Description
This high-quality, robust and practical spirit level is suitable for all trades. Thanks to electronic measurement technology and precision libeles, the work is faster and easier to do. The two illuminated digital displays can be read from the top as well as from the side. The model is water and dust protected according to IP 65 and thus completely washable. Stabila has equipped this electronic spirit level with everything a professional needs at work, and thus developed an indispensable multi-talent.
This text is machine translated.
This text is machine translated.
Hints
2x AA batteries are required for operation. These are not included in the delivery!





















