Stahlwille 40D/40TX/44KTX/32/6QR Bit set 1/4" (6.3 mm) 96010120
· in a robust, stackable ABS plastic box* · Content 38-part: · 10 socket wrench inserts No. 40 D 1/4" with double hexagonal head: SW 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13mm · 6 socket wrench inserts No. 40TX 1/4" for exterior TX scr…
· in a robust, stackable ABS plastic box* · Content 38-part: · 10 socket wrench inserts No. 40 D 1/4" with double hexagonal head: SW 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13mm · 6 socket wrench inserts No. 40TX 1/4" for exterior TX scr…
1/4" SOCKET WRENCH SET 40D/40TX/44KTX/32/6QR
· in a robust, stackable ABS plastic box* · Content 38-part: · 10 socket wrench inserts No. 40 D 1/4" with double hexagonal head: SW 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13mm · 6 socket wrench inserts No. 40TX 1/4" for exterior TX screws E4, E5 | E6 | E7 | E8 | E10 · 5 INHEX inserts No. 44 K 1/4" for Allen screws: 3 | 4 | 5, 6 | 8mm · 9 screwdriver inserts no. 44 KTX 1/4" for inner TX screws | T8 | T9 | T10 | T15 | T20 | T25 | T27 | T30 | T40 · 2 screwdriver inserts no. 44P 1/4" for cross-head screws PH1 | PH2 · 1 QuickRelease fine-toothed ratchet No. 415QR N 1/4" RSW 4.5° 2K-grip L. 117mm · 1 plug-in handle no. 400QR 1/4" L. 150mm · 1 cross handle with sliding piece No. 404QR 1/4" L. 116mm · 2 extensions 1/4" No. 405QR/2 L.54mm, No. 405QR/6 L. 150mm · 1 Universal joint No. 407QR 1/4" L.45mm · · *particularly durable thanks to the use of robust ABS plastic · Fit-fitting, chemical-resistant PE hard foam inserts for tools prevent rattling and slipping
This text is machine translated.
Highlights & Details
- In a robust, stackable ABS plastic box*
- Content 38-part:
- 10 socket wrench inserts No. 40 D 1/4" with double hexagonal head: SW 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13mm
- 6 socket wrench inserts No. 40TX 1/4" for exterior TX-screws E4, E5 | E6 | E7 | E8 | E10
- 5 INHEX inserts No. 44 K 1/4" for Allen screws: 3 | 4 | 5, 6 | 8mm
- 9 screwdriver inserts No. 44 KTX 1/4" for inner TX screws | T8 | T9 | T10 | T15 | T20 | T25 | T27 | T30 | T40
- 2 screws
Delivery
- 1x No. 40D/40TX/44KTX/32/6QR, socket wrench set