STAK Tiger LED (monochrome) Torch battery-powered 1600 lm 340 g

  • Item no.: 2266449
  • Manufacturer no.: ST337
  • EAN: 8003910105409

LED torch for professional use with very high performance.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: STAK
  • Item no.: 2266449
  • Manufacturer no.: ST337
  • EAN: 8003910105409

LED torch for professional use with very high performance.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: STAK
  • 6x AA battery (please order separately)
  • Cree XHP50 LED installed
  • Output 20 W
Colour Black
Weight 340 g
Dim (Ø x L) 49 mm x 206 mm
(Ø) 49 mm
Length 206 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 300 m
Light duration (high) 8 h
Luminous flux (high) 1600 lm
Product type Torch

Technical data

  • 6x AA battery (please order separately)
  • Cree XHP50 LED installed
  • Output 20 W
Colour Black
Weight 340 g
Dim (Ø x L) 49 mm x 206 mm
(Ø) 49 mm
Length 206 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Torches