StandexMeder Electronics 4003004026 Permanent magnet Rod SmCo 0.925 T Temperature limit (max.): 250 °C

  • Item no.: 1205898
  • Manufacturer no.: 4003004026
  • EAN: 2050002293489

MAGNET SMCO5 160/175H 5X4MM

  • Item no.: 1205898
  • Manufacturer no.: 4003004026
  • EAN: 2050002293489

MAGNET SMCO5 160/175H 5X4MM

Type 4003004026
Enclosure type Rod
Features w/o enclosure
Material SmCo
Temperature limit (max.) 250 °C
Remanence (norm.) 0.925 T
Length 4 mm
(Ø) 5 mm
Product type Permanent magnet

Technical data

Type 4003004026
Enclosure type Rod
Features w/o enclosure
Material SmCo
Temperature limit (max.) 250 °C
Remanence (norm.) 0.925 T
Length 4 mm
(Ø) 5 mm
Product type Permanent magnet

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets