Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Reed relay in dual-in-line housing
Technical specifications
- Product type
Reed relay
- Type
DIP05-2A72-21D
- Contact type
2 makers
- Features
+ protection diode
- Enclosure
DIP 8
- Connection
Print
- Contact material
Iridium
- Nominal voltage
5 V DC
- Resistance (coil)
200 Ω
- Switching voltage (max.)
200 V DC
- Switching current (max.)
0.5 A
- Max. switching capacity
10 W
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
19.3 mm
- Width
7 mm
- Height
7.5 mm
- Dim
(L x W x H) 19.3 x 7 x 7.5 mm
Documents & Downloads
Datasheet
Datasheet 1205878 StandexMeder Electronics DIP05-2A72-21D Reed relay 2 makers 5 V DC 0.5 A 10 W DIP 8
User & Safety Instructions
User & Safety Instructions 1205878 StandexMeder Electronics DIP05-2A72-21D Reed relay 2 makers 5 V DC 0.5 A 10 W DIP 8