StandexMeder Electronics HF8/22 Permanent magnet Square Hard ferrite Temperature limit (max.): 250 °C

  • Item no.: 1382810
  • Manufacturer no.: 4003004039
  • EAN: 2050003800891

Magnet in square form. The side with the north pole is for better differentiation painted red.

This text is machine translated.

  • Item no.: 1382810
  • Manufacturer no.: 4003004039
  • EAN: 2050003800891

Magnet in square form. The side with the north pole is for better differentiation painted red.

This text is machine translated.

Type HF8/22
Enclosure type Square
Material Hard ferrite
Temperature limit (max.) 250 °C
Length 8 mm
Width 8 mm
Height 4 mm
Type HF 8/22
Product type Permanent magnet

Technical data

Type HF8/22
Enclosure type Square
Material Hard ferrite
Temperature limit (max.) 250 °C
Length 8 mm
Width 8 mm
Height 4 mm
Type HF 8/22
Product type Permanent magnet

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets