StandexMeder Electronics KSK-1A80-2030 Reed switch 1 maker 170 V DC, 170 V AC 0.5 A 10 W Envelope length:7 mm
Technical data
Type | KSK-1A80-2030 |
---|---|
Water activity (max.) | 30 |
Water activity (min.) | 20 |
Contact type | 1 maker |
Contact material | Rhodium |
Switching voltage (max.) | 170 V DC , 170 V AC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 10 W |
Connection | Solder pins |
Envelope length | 7 mm |
Max. temperature | +130 °C |
---|---|
Min. temperature | -20 °C |
Length | 35.6 mm |
(Ø) | 1.8 mm |
Dim | (Ø x L) 1.8 mm x 35.6 mm |
Water activity | 20 - 30 |
Product type | Reed switch |
Documents & Downloads
Reed switch
Highlights & Details
- Glass Piston long 7 mm
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: StandexMeder Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches