
StandexMeder Electronics KSK-1C90U-1530 Reed switch 1 change-over 175 V DC, 175 V AC 0.5 A 20 W Envelope length:14 mm
Highlights & Details
Reed switch
- Glass Piston long 14 mm
- This text is machine translated.
Technical specifications
- Product type
Reed switch
- Type
KSK-1C90U-1530
- Water activity (max.)
30
- Water activity (min.)
15
- Contact type
1 change-over
- Contact material
Rh (Rhodium)
- Switching voltage (max.)
175 V DC
175 V AC
- Switching current (max.)
0.5 A
- Max. switching capacity
20 W
- Connection
Solder pins
- Envelope length
14 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Length
56.1 mm
- (Ø)
2.54 mm
- Dim
(Ø x L) 2.54 mm x 56.1 mm
- Water activity
15 - 30
Documents & Downloads
Datasheet
Datasheet 1205867 StandexMeder Electronics KSK-1C90U-1530 Reed switch 1 change-over 175 V DC, 175 V AC 0.5 A 20 W Envelope length:14 mm
User & Safety Instructions
User & Safety Instructions 1205867 StandexMeder Electronics KSK-1C90U-1530 Reed switch 1 change-over 175 V DC, 175 V AC 0.5 A 20 W Envelope length:14 mm






