StandexMeder Electronics M11/B12 Magnetic reed switch actuator Cylindrical AlNiCo Temperature limit (max.): 450 °C

  • Item no.: 1382817
  • Manufacturer no.: 2500001212
  • EAN: 2050003800914

Magnet in a robust brass housing with threaded sleeves. Is used among other things with the MK 11 (B) Reed Sensor. Robust housing, resistant to high temperatures, moisture and pressure. The sensor (not included) is usually on the fixed part is mounte…

  • Item no.: 1382817
  • Manufacturer no.: 2500001212
  • EAN: 2050003800914

Magnet in a robust brass housing with threaded sleeves. Is used among other things with the MK 11 (B) Reed Sensor. Robust housing, resistant to high temperatures, moisture and pressure. The sensor (not included) is usually on the fixed part is mounte…

  • Housing material: brass
Type M11/B12
Enclosure type Cylindrical
Material AlNiCo
Temperature limit (max.) 450 °C
Length 38 mm
Width 9.85 mm
Height 9.85 mm
Type M11/B12
Product type Magnetic reed switch actuator

Technical data

  • Housing material: brass
Type M11/B12
Enclosure type Cylindrical
Material AlNiCo
Temperature limit (max.) 450 °C
Length 38 mm
Width 9.85 mm
Height 9.85 mm
Type M11/B12
Product type Magnetic reed switch actuator

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets