StandexMeder Electronics MK01-B SMD reed switch 1 maker 200 V DC, 200 V AC 0.5 A 10 W

  • Item no.: 1205868
  • Manufacturer no.: 2201171000
  • EAN: 2050002293182

REED SENSOR SMT MK01-B

  • Item no.: 1205868
  • Manufacturer no.: 2201171000
  • EAN: 2050002293182

REED SENSOR SMT MK01-B

  • Design: SMT
Type MK01-B
Contact type 1 maker
Contact material Iridium
Switching voltage (max.) 200 V DC , 200 V AC
Switching current (max.) 0.5 A
Max. switching capacity 10 W
Connection Solder pins
Max. temperature +130 °C
Min. temperature -20 °C
Width 3.7 mm
Height 3.4 mm
Length 18.8 mm
Dim (L x W x H) 18.8 x 3.7 x 3.4 mm
Product type SMD reed switch

Technical data

  • Design: SMT
Type MK01-B
Contact type 1 maker
Contact material Iridium
Switching voltage (max.) 200 V DC , 200 V AC
Switching current (max.) 0.5 A
Max. switching capacity 10 W
Connection Solder pins
Max. temperature +130 °C
Min. temperature -20 °C
Width 3.7 mm

Frequently bought together

Similar products

See and discover other items from category Reed Switches