StandexMeder Electronics MK04-1A66B-500W Reed switch 1 maker 200 V DC, 200 V AC 0.5 A 10 W
More cost-effective reed sensor for screw mounting on a rectangular housing with cable connection for the position, proximity, motion, level and end position detection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: StandexMeder Electronics
More cost-effective reed sensor for screw mounting on a rectangular housing with cable connection for the position, proximity, motion, level and end position detection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: StandexMeder Electronics
Technical data
Type | MK04-1A66B-500W |
---|---|
Features | + mounting holes |
Water activity (max.) | 15 |
Water activity (min.) | 10 |
Contact type | 1 maker |
Switching voltage (max.) | 200 V DC , 200 V AC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 10 W |
Connection | Open end cable |
Cable length | 0.50 m |
Enclosure material | PBT |
---|---|
Max. temperature | 80 °C |
Min. temperature | -30 °C |
Width | 13.9 mm |
Height | 5.9 mm |
Length | 23 mm |
Dim | (L x W x H) 23 x 13.9 x 5.9 mm |
Water activity | 10 - 15 |
Product type | Reed switch |
Documents & Downloads
Reed sensor
More cost-effective reed sensor for screw mounting on a rectangular housing with cable connection for the position, proximity, motion, level and end position detection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: StandexMeder Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches