StandexMeder Electronics MK04-Set Reed switch 1 maker 180 V DC, 180 V AC 0.5 A 10 W
In this set is a sensor and a magnet in the same housing.Applications: alarm systems, door and window sensor, stepper motor position, liquid monitoring, heating, air conditioning, fans, hydraulic end position monitoring, position detection, security,…
- Warranty: 24 months
- Manufacturer: StandexMeder Electronics
In this set is a sensor and a magnet in the same housing.Applications: alarm systems, door and window sensor, stepper motor position, liquid monitoring, heating, air conditioning, fans, hydraulic end position monitoring, position detection, security,…
- Warranty: 24 months
- Manufacturer: StandexMeder Electronics
Technical data
Type | MK04-Set |
---|---|
Features | + mounting holes |
Water activity (max.) | 15 |
Water activity (min.) | 10 |
Contact type | 1 maker |
Switching voltage (max.) | 180 V DC , 180 V AC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 10 W |
Connection | Open end cable |
Cable length | 0.50 m |
Max. temperature | 70 °C |
---|---|
Min. temperature | -30 °C |
Width | 13.9 mm |
Height | 5.9 mm |
Length | 23 mm |
Dim | (L x W x H) 23 x 13.9 x 5.9 mm |
Water activity | 10 - 15 |
Product type | Reed switch |
Documents & Downloads
Reed contact-Set
In this set is a sensor and a magnet in the same housing.
Applications: alarm systems, door and window sensor, stepper motor position, liquid monitoring, heating, air conditioning, fans, hydraulic end position monitoring, position detection, security, presence detection.
This text is machine translated.
Highlights & Details
- Air-tight
- Dynamically tested contacts
- Reliable switching operations in millions
Delivery
- 1 x reed sensor MK 04-1 A66 B-500W
- 1 x Magnetic M04
- Warranty: 24 months
- Manufacturer: StandexMeder Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches