StandexMeder Electronics MK06-8-C Reed switch 1 maker 180 V DC, 180 V AC 0.5 A 10 W
Miniature THT reed sensor for, among other things, on and off, proximity, motion and position detection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: StandexMeder Electronics
Miniature THT reed sensor for, among other things, on and off, proximity, motion and position detection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: StandexMeder Electronics
Technical data
Type | MK06-8-C |
---|---|
Water activity (max.) | 20 |
Water activity (min.) | 15 |
Contact type | 1 maker |
Switching voltage (max.) | 180 V DC , 180 V AC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 10 W |
Connection | Solder pins |
Max. temperature | +85 °C |
Min. temperature | -20 °C |
Width | 3.3 mm |
---|---|
Height | 4.2 mm |
Length | 22.32 mm |
Dim | (L x W x H) 22.32 x 3.3 x 4.2 mm |
Water activity | 15 - 20 |
Product type | Reed switch |
Documents & Downloads
Reed sensor
Miniature THT reed sensor for, among other things, on and off, proximity, motion and position detection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: StandexMeder Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches