StandexMeder Electronics MK15-C-2 SMD reed switch 1 maker 180 V DC, 180 V AC 0.5 A 10 W
Technical data
Type | MK15-C-2 |
---|---|
Water activity (max.) | 20 |
Water activity (min.) | 15 |
Contact type | 1 maker |
Contact material | Rhodium |
Switching voltage (max.) | 180 V DC , 180 V AC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 10 W |
Connection | Soldering |
Max. temperature | +130 °C |
Min. temperature | -40 °C |
---|---|
Width | 2.5 mm |
Height | 2.5 mm |
Length | 19.5 mm |
Dim | (L x W x H) 19.5 x 2.5 x 2.5 mm |
Water activity | 15 - 20 |
Product type | SMD reed switch |
Documents & Downloads
SMD Reed sensor
- Warranty: 24 months
- Manufacturer: StandexMeder Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches