StandexMeder Electronics MS03-PP Permanent magnet Ring Hard ferrite Temperature limit (max.): 120 °C

  • Item no.: 1382814
  • Manufacturer no.: 2500000023
  • EAN: 2050003800921

The magnet in the center with an installation opening of min. 27.5 mm in diameter. Suitable for up to 10.5 mm diameter ascending pipes. Compatible with level sensors, etc. LS01, LS02, LS02-S, LS04, LS 05. Application areas: chemical solvents, acids a…

  • Item no.: 1382814
  • Manufacturer no.: 2500000023
  • EAN: 2050003800921

The magnet in the center with an installation opening of min. 27.5 mm in diameter. Suitable for up to 10.5 mm diameter ascending pipes. Compatible with level sensors, etc. LS01, LS02, LS02-S, LS04, LS 05. Application areas: chemical solvents, acids a…

Type MS03-PP
Enclosure type Ring
Features + enclosure
Material Hard ferrite
Temperature limit (max.) 120 °C
Length 11 mm
Width 11.7 mm
Height 27 mm
Type MS03-PP
Product type Permanent magnet

Technical data

Type MS03-PP
Enclosure type Ring
Features + enclosure
Material Hard ferrite
Temperature limit (max.) 120 °C
Length 11 mm
Width 11.7 mm
Height 27 mm
Type MS03-PP
Product type Permanent magnet

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets