StandexMeder Electronics MS08-PP Permanent magnet Ring BaFe Temperature limit (max.): 60 °C

  • Item no.: 1382122
  • Manufacturer no.: 2500000080
  • EAN: 2050003800969

The magnet is off-center with an installation opening of min. 20 mm in diameter. Suitable for ascending pipes up to 8.5 mm diameter. Compatible with Level Sensors telekolumbus LS01, LS02, LS02-S, LS04, LS04 and LS 05.This text is machine translated.…

  • Item no.: 1382122
  • Manufacturer no.: 2500000080
  • EAN: 2050003800969

The magnet is off-center with an installation opening of min. 20 mm in diameter. Suitable for ascending pipes up to 8.5 mm diameter. Compatible with Level Sensors telekolumbus LS01, LS02, LS02-S, LS04, LS04 and LS 05.This text is machine translated.…

Type MS08-PP
Enclosure type Ring
Features + enclosure
Material BaFe
Temperature limit (max.) 60 °C
Bore Ø 9.15 mm
Length 20 mm
Width 20 mm
Height 16 mm
Type Ba
Product type Permanent magnet

Technical data

Type MS08-PP
Enclosure type Ring
Features + enclosure
Material BaFe
Temperature limit (max.) 60 °C
Bore Ø 9.15 mm
Length 20 mm
Width 20 mm
Height 16 mm
Type Ba

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets