Starter Kit ARDX-v1.3 Adafruit 170

  • Item no.: 1516638
  • Manufacturer no.: 170
  • EAN: 2050004691184

This kit includes all the pieces needed to complete 11 different circuits, along with a experimenter's guide booklet & breadboard layout sheets. It provides the Thru-hole (THM) type Arduino Uno R3, which has an improved USB interface chip. Like the D…

  • Item no.: 1516638
  • Manufacturer no.: 170
  • EAN: 2050004691184

This kit includes all the pieces needed to complete 11 different circuits, along with a experimenter's guide booklet & breadboard layout sheets. It provides the Thru-hole (THM) type Arduino Uno R3, which has an improved USB interface chip. Like the D…

Series ARDX
Product type Starter kit
MC layout AVR mega
Series ATMega328
Technology 8-bit MCU
Tool type Starter kit
Min. operating voltage 7 V
Max. operating voltage 12 V

Technical data

Series ARDX
Product type Starter kit
MC layout AVR mega
Series ATMega328
Technology 8-bit MCU
Tool type Starter kit
Min. operating voltage 7 V
Max. operating voltage 12 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)