Statron 2225.2 Bench PSU (adjustable voltage) 0 - 24 V 0 - 6 A 288 W No. of outputs 2 x
Laboratory power supplies using linear technology with separate LCD digital displays for voltage and currentBy high stability of output parameters are ideally suited for laboratory, workshop and in productionRobust design and simple operationShort-ci…
Laboratory power supplies using linear technology with separate LCD digital displays for voltage and currentBy high stability of output parameters are ideally suited for laboratory, workshop and in productionRobust design and simple operationShort-ci…
Bench PSUs
Laboratory power supplies using linear technology with separate LCD digital displays for voltage and current
By high stability of output parameters are ideally suited for laboratory, workshop and in production
Robust design and simple operation
Short-circuit proof and very good control, as well as low ripple
For exact setting of the output voltage are 10 gear helipot installed
The devices can either be operated as a constant voltage or constant current source
In the double voltage sources, you can use the outputs in series or can also be connected in parallel
The devices are equipped with overheating protection and pre-setting of the output data without load equipped
This text is machine translated.
Highlights & Details
- No. of outputs 2 x
- 0 - 24 V / 0 - 6 A
- 288 W
Comments
Power cable included in the deliveryCustomer reviews
Similar products
See and discover other items from category Bench power supply units