Statron 5312.1 Bench PSU (adjustable voltage) 0 - 25 V AC 10 A 530 W No. of outputs 3 x
The STATRON universal power supplies are recommended especially in education and training sector, because of their compact design and superior price-performance ratio.The switchable output voltage 0-25 V can be used as both AC power or via the built-…
The STATRON universal power supplies are recommended especially in education and training sector, because of their compact design and superior price-performance ratio.The switchable output voltage 0-25 V can be used as both AC power or via the built-…
Statron 5312.1 Bench PSU (adjustable voltage) 0 - 25 V AC 10 A 530 W No. of outputs 3 x
The STATRON universal power supplies are recommended especially in education and training sector, because of their compact design and superior price-performance ratio.The switchable output voltage 0-25 V can be used as both AC power or via the built-in bridge rectifier as a DC voltage taken at separate safety sockets. In addition, this device still has a fixed voltage source with 6 V/AC and 5 A/AC. The Security is ensured through compliance with the standards EN 61010 and 60950.
Highlights & Details
- Linear
- 0 - 25 V AC / 10 A
- 0 - 25 V DC / 10 A
- Power (details) 530 W
- For school and Training sectors
- Standards EN 61010 and 60950
- Outputs galvanic isolated and floating
- Type (misc.): Bench
Delivery
- DC bench power supply
- Power cable
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Bench power supply units