
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
1 x
Sold per metre
0.50 mm²
PVC
Flexible
FLEXI-E
2.10 mm
500 V
No
No
60.7004-10024
Yellow
PVC
129 x 0.07 mm
100 m
Yes
2200 V AC
1 x 0.50 mm²
+70 °C
-10 °C
FLEXI-E
Datasheet 605035 Stäubli 60.7004-10024 Strand FLEXI-E 1 x 0.50 mm² Yellow Sold per metre