Highlights & Details
Lamella plugs
- 2 -4 mm
Technical specifications
- Product type
Edge connector (pins)
- Connector type
Plug, straight
- Pin Ø
4 mm
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Connection
Soldering
- Factory colour
Brass
- Insulation type
Not insulated
- Manufacturer part #
22.1051
- Type
SA401
- Dim
(Ø) 4 mm
- Content
1 pc(s)
- Contact material
Brass gold plated
- (Ø)
4 mm
- RoHS-compliant
Yes
- Temperature range
+150 °C
- Type
SA401
- Material (details)
Gold-plated brass
- Nominal current (details)
50 A
- Cross section
4 ? mm
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 730862 Stäubli SA401 Edge connector (pins) Plug, straight Pin diameter: 4 mm Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730862 Stäubli SA401 Edge connector (pins) Plug, straight Pin diameter: 4 mm Brass 1 pc(s)
Information
Information 730862 Stäubli SA401 Edge connector (pins) Plug, straight Pin diameter: 4 mm Brass 1 pc(s)