
Highlights & Details
Safety panel-mounted socket SLB4-F6,3
- 32 A Brown
Technical specifications
- Packaging type
Single
- Product type
Safety jack socket
- Connector type
Socket, built-in
- Pin Ø
4 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- Factory colour
Brown
- Insulation type
Insulated
- Manufacturer part #
23.3060-27
- Type
SLB4-F6,3
- Dim
(Ø x L) 14.5 mm x 33 mm
- Scoop-proof
Yes
- Jack diameter
4 mm
- Content
1 pc(s)
- Contact material
Gold plated
- Nominal voltage
1000 V
- Length
33 mm
- (Ø)
14.5 mm
- RoHS-compliant
Yes
- Nominal current (details)
32 A
- Connection
6.3 mm male spade connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 730949 Stäubli SLB4-F6,3 Safety jack socket Socket, built-in Pin diameter: 4 mm Brown 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 730949 Stäubli SLB4-F6,3 Safety jack socket Socket, built-in Pin diameter: 4 mm Brown 1 pc(s) Single
Information
Information 730949 Stäubli SLB4-F6,3 Safety jack socket Socket, built-in Pin diameter: 4 mm Brown 1 pc(s) Single
Description
This text is machine translated.










