Highlights & Details
Stäubli SLB4-F/A Safety jack socket Socket, built-in Pin diameter: 4 mm Red 1 pc(s) Piece
- 4 mm
Technical specifications
- Packaging type
Piece
- Product type
Safety jack socket
- Connector type
Socket, built-in
- Pin Ø
4 mm
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Connection
Type C CEE 7/16 plug 4.8 mm
- Factory colour
Red
- Insulation type
Insulated
- Manufacturer part #
23.3070-22
- Type
SLB4-F/A
- Dim
(Ø x L) 14.5 mm x 30.5 mm
- Scoop-proof
Yes
- Jack diameter
4 mm
- Content
1 pc(s)
- Contact material
Nickel plated
- Dimensions
4 mm
- Nominal voltage
1000 V
- Length
30.5 mm
- (Ø)
14.5 mm
- RoHS-compliant
Yes
- Material (details)
Nickel-plated
- Nominal voltage (details)
1000 V
- Nominal current (details)
24 A
- Connection
4.8 mm male spade connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743321 Stäubli SLB4-F/A Safety jack socket Socket, built-in Pin diameter: 4 mm Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743321 Stäubli SLB4-F/A Safety jack socket Socket, built-in Pin diameter: 4 mm Red 1 pc(s) Piece
Information
Information 743321 Stäubli SLB4-F/A Safety jack socket Socket, built-in Pin diameter: 4 mm Red 1 pc(s) Piece