
Highlights & Details
Safety panel-mounted socket SLB4-G
- 32 A Red
Technical specifications
- Packaging type
Piece
- Product type
Safety jack socket
- Connector type
Socket, built-in
- Pin Ø
4 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Connection
Soldering
M4 threaded stud
- Factory colour
Red
- Insulation type
Insulated
- Manufacturer part #
23.3020-22
- Type
SLB4-G
- Dim
(Ø x L) 14.5 mm x 38.5 mm
- Jack diameter
4 mm
- Content
1 pc(s)
- Insulation material
Plastic
- Contact material
Gold plated
- Nominal voltage
1000 V
- Length
38.5 mm
- (Ø)
14.5 mm
- RoHS-compliant
Yes
- Nominal current (details)
32 A
- Connection
Threaded bolts M4 or soldered hole
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 731205 Stäubli SLB4-G Safety jack socket Socket, built-in Pin diameter: 4 mm Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 731205 Stäubli SLB4-G Safety jack socket Socket, built-in Pin diameter: 4 mm Red 1 pc(s) Piece
Information
Information 731205 Stäubli SLB4-G Safety jack socket Socket, built-in Pin diameter: 4 mm Red 1 pc(s) Piece
Description
This text is machine translated.











