

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead
Banana jack 4 mm
Banana jack 4 mm
25.00 cm
Blue
Scoop-proof
Nestable
PVC
0.75 mm²
1000 V
4 mm stackable safety plug
15 A
15 A
4 mm
Ni
CAT II 1000 V
CAT III 600 V
SLK4075-E/N
Datasheet 1556695 Stäubli SLK4075-E/N Safety test lead Banana jack 4 mm Banana jack 4 mm 25.00 cm Blue 1 pc(s)