Staudte-Hirsch SH-5.410 LED (monochrome) Torch battery-powered 150 lm 5 h 150 g

  • Item no.: 1459239
  • Manufacturer no.: SH-5.410
  • EAN: 4030072554107

The powerful staudte deer bag lamps combine the minimum dimensions and a robust aluminum casing with maximum luminosity. As standard, the light beam can precisely and can be adjusted continuously from across extensive floodlight for accurate precisio…

  • Item no.: 1459239
  • Manufacturer no.: SH-5.410
  • EAN: 4030072554107

The powerful staudte deer bag lamps combine the minimum dimensions and a robust aluminum casing with maximum luminosity. As standard, the light beam can precisely and can be adjusted continuously from across extensive floodlight for accurate precisio…

  • Color: daylight white
  • Colour temp. 6500K
  • Protection class IPX4
  • Socket: built-in LED
  • Number of light modes: 3
Colour Black , Silver , Red
Weight 150 g
(Ø) 3.4 cm
Length 12.3 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 100 m
Light duration (max.) 5 h
Luminous flux (high) 150 lm
Operating voltage 4.5 V
Product type Torch

Technical data

  • Color: daylight white
  • Colour temp. 6500K
  • Protection class IPX4
  • Socket: built-in LED
  • Number of light modes: 3
Colour Black , Silver , Red
Weight 150 g
(Ø) 3.4 cm
Length 12.3 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 100 m
Light duration (max.) 5 h

Frequently bought together

Similar products

See and discover other items from category Torches