Staudte-Hirsch SH-5.420 LED (monochrome) Torch battery-powered 1000 lm 32 h 471 g

  • Item no.: 1459240
  • Manufacturer no.: SH-5.420
  • EAN: 4030072554206

The powerful staudte deer bag lamps combine the minimum dimensions and a robust aluminum casing with maximum luminosity. As standard, the light beam can precisely and can be adjusted continuously from across extensive floodlight for accurate precisio…

  • Item no.: 1459240
  • Manufacturer no.: SH-5.420
  • EAN: 4030072554206

The powerful staudte deer bag lamps combine the minimum dimensions and a robust aluminum casing with maximum luminosity. As standard, the light beam can precisely and can be adjusted continuously from across extensive floodlight for accurate precisio…

  • Color: daylight white
  • Light colour: 6500 K
  • Protection class: IPX4
  • Built-in LED
  • Number of light modes: 3
Colour Black , Silver , Red
Weight 471 g
Dim (Ø x L) 4.8 cm x 19.3 cm
(Ø) 4.8 cm
Length 19.3 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 200 m
Light duration (max.) 32 h
Luminous flux (high) 1000 lm
Operating voltage 9 V
Product type Torch

Technical data

  • Color: daylight white
  • Light colour: 6500 K
  • Protection class: IPX4
  • Built-in LED
  • Number of light modes: 3
Colour Black , Silver , Red
Weight 471 g
Dim (Ø x L) 4.8 cm x 19.3 cm
(Ø) 4.8 cm
Length 19.3 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 200 m

Frequently bought together

Similar products

See and discover other items from category Torches