Steelseries APEX PRO USB Gaming keyboard Backlit, Gel wrist support mat, USB port German, QWERTZ, Windows® Black
The next generation of mechanical keyboardsApex Pro is the most important development in the field of mechanical keyboards since the invention of the mechanical switch more than 35 years ago. The sensitivity of each button can be adjusted individuall…
The next generation of mechanical keyboardsApex Pro is the most important development in the field of mechanical keyboards since the invention of the mechanical switch more than 35 years ago. The sensitivity of each button can be adjusted individuall…
SteelSeries APEX Pro mechanical gaming keyboard
The next generation of mechanical keyboards
Apex Pro is the most important development in the field of mechanical keyboards since the invention of the mechanical switch more than 35 years ago. The sensitivity of each button can be adjusted individually – whether for gaming, work or other activities.
Adjustable mechanical switches
From super-fast and feather-light keystrokes to particularly powerful and determined – the Apex Pro adapts easily to every game and player.
Record-breaking fast
Use sensitive trigger settings for the WASD buttons and for functions that require fractions of seconds to play. Or use a slightly lower setting for more speed and precision.
Powerful and determined
Use a longer trigger distance for more accuracy when you're writing or playing. Keys set to this level register each conscious key press, which contributes to less typing errors and more security when writing.
OLED smart display
An integrated command center informs you about changing settings and profiles as well as about current updates. Get important details on the keyboard instead of minimizing windows.
Aluminum alloy in aviation quality
The metal frame with 5000er alloy is incredibly robust and durable, making it the perfect centerpiece of any high-end setup.
High-quality magnetic wrist support
The perfect keyboard accessory with a simple magnetic solution for easy and secure attachment of the palm rest and long-lasting soft-touch surface, so that you can comfortably type and play as long as you want.
Special multimedia controls
With the metal wheel and the media keys you can adjust the volume and settings in no time at all: By pressing a button you can change the brightness, rewind, skip, pause and much more.
USB pass-through port
Now you never have to crawl back behind your PC to connect USB devices. Instead, connect your USB stick, wireless mouse, or wireless headset, phone, or any USB device directly to the keyboard.
Three-way cable routing
Prevents your cable from becoming excessively stressed or out of the way. The frame has built-in channels with three possible outputs for your cable, so that your desk remains tidy.
Keys have dynamic RGB lighting
Design your own setup with millions of color options and reactive effects when typing. Sync them to your other SteelSeries devices for the best setup ever.
The ultimate personalization experience
The SteelSeries Engine offers a wealth of features for all SteelSeries products, with which you can personalize, synchronize and customize your setup for perfection.
This text is machine translated.
Highlights & Details
- The world's first mechanical switches with adjustable sensitivity per button
- Eight times faster response time and five times faster resolution with double durability
- OLED smart display provides direct information about games and apps
- Aircraft grade 5000er aluminum alloy frame
- Removable magnetic soft-touch palm rest
Delivery
- Magnetic palm rest
- Product Information Guide.
System Requirements
- Windows®
And Mac OS X. USB connection required
Comments
Customer reviews
Similar products
See and discover other items from category Gaming Keyboards