
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
14-day return policy included
Steelseries Arctis 1 Over-ear headset
Highlights & Details
- Discord-certified noise-cancelling ClearCast microphone for clear, natural-sounding voice communication on all platforms
- The sound world known by Arctis with its focus on sounds with far-reaching consequences gives you a sound advantage
- Play all day with Airweave ear cushions that mimic sports materials for athletes and keep your ears cool and dry
Technical specifications
- Headphone sensitivity 100 dB
- Impedance of headphones : 32 Ohm
- Total harmonic distortion of the headphones:< 3%
- Volume control of the headphones: On the earpiece
- Microphone type : Dual-directional, noise-cancelling
- Microphone connection: Removable
- Microphone mute button: On the earpiece
- Connection: 4-pin, 3.5 mm
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Volume control
Microphone mute
Foldable
- Audio channels
Stereo
- Transfer type
Corded (1075100)
3.5 mm jack
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
20 Hz - 20 kHz
- Impedance
32 Ω
- Sound pressure
-38 dB
- Factory colour
Black
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
100 Hz - 10 kHz
- Cable length
1.20 m
- Suitable for
Xbox Series X
Xbox Series S
Xbox One
PC
- Headband-type
Overhead
- Earphone type
Over-the-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332289 Steelseries Arctis 1 Over-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volume
Description
Gamen everywhere
The Arctis 1 is a gaming headset for all platforms, which is also suitable as headphones for traveling. With its detachable microphone and elegant, minimalist design, you can enjoy the award-winning Arctis performance, wherever you are.
Known Arctis sound
With the same high-quality loudspeaker drivers as the award-winning Arctis 7, the Arctis 1 offers the popular Arctis sound landscape, which emphasizes subtle but important sounds and thus offers you a sound advantage.
Noise-cancelling ClearCast microphone
The Discord-certified ClearCast microphone uses a dual-directional design, which is also used on aircraft carriers. It offers superior noise cancelling and makes your voice sound clear and natural. You can also take it off the go.
Control buttons on the headset
You can mute your microphone directly on the headset and change the volume.
Steel reinforced head belt
The robust, steel-reinforced head belt can not only be easily adapted to all head sizes, but is also light and durable.
This text is machine translated.
Scope of delivery
- ARCTIS 1 Headset
- 3.5 mm double jack extension cable
- Product information manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








