Steelseries Arctis Nova 7P Gaming Over-ear headset Bluetooth® (1075101), Cordless (1075099) Stereo Black, Blue Microphon
ARCTIS Nova 7P wirelessThe Nova Acoustic System combines hardware and software for an outstanding and intensive sound experience with powerful wireless functions.Nova acoustic systemThrow all your gaming headset ideas off-board and discover the ind…
ARCTIS Nova 7P wirelessThe Nova Acoustic System combines hardware and software for an outstanding and intensive sound experience with powerful wireless functions.Nova acoustic systemThrow all your gaming headset ideas off-board and discover the ind…
Steelseries Arctis Nova 7P Gaming Over-ear headset Bluetooth® (1075101), Cordless (1075099) Stereo Black, Blue Microphone noise cancelling Headset, Volume control, Microphone mute
ARCTIS Nova 7P wirelessThe Nova Acoustic System combines hardware and software for an outstanding and intensive sound experience with powerful wireless functions.Nova acoustic systemThrow all your gaming headset ideas off-board and discover the industry-leading sound of the Nova Acoustic System with its powerful, purpose-built high-fidelity drivers. The speaker drivers work with SteelSeries' Sonar Audio software suite to deliver crystal clear high tones, precise mid tones, and rich bass.With 360° Spatial Audio, you can instantly hear your opponent's position so you can plan your next step right away. The intense sound puts you in the middle of the game and gives you decisive advantages.The professional quality parametric equalizer is a first in the gaming world and gives you full control over your game sound. SteelSeries Sonar Audio software suite settings let you hear sounds like steps or other important game events before you see them. You can also enjoy presets developed by e-sports professionals to give you valuable benefits.Multi-platform support with simultaneous radio transmissionPlay and communicate as you like. With the compact USB-C dongle you can seamlessly switch between several devices and use on your PlayStation, Nintendo Switch, your PC or Mac 2.4 GHz wireless.USB CEnjoy maximum flexibility by charging the headset via the latest USB-C port and not having to carry multiple cables with you.38 hours battery lifeThe playback time of 38 hours corresponds to more than one and a half days of continuous use, so that you do not have to worry about the charging status of your battery while playing.Quick chargingWith the USB-C quick charge function, which enables 6 hours of use after only 15 minutes of charging, you are ready to use again very quickly.Microphone with KI-supported noise suppressionEliminate distracting noises such as the keyboard clamper or poor microphone placement of your team members. The AI-supported ClearCast algorithms of the sonar software suppress incoming and outgoing interference in the voice chat of your team and thus provide for the perfect sound. The "ClearCast Gen 2" microphone transmits audio in radio quality, reduces background noise on all platforms by up to 25 dB and can be completely inserted into the earpiece.ComfortMAX systemThe shape of the Arctis Nova 7P Wireless can be adjusted at four points and offers highest wearing comfort for extended gaming sessions. The new height-adjustable and movable ear cups, the elastic head belt and the breathable ear cushions made of airweave memory foam ensure a perfect fit. The new design with a PVD-coated steel head belt is up to 14% lighter than previous versions.Integrated controlsAll the important controls are integrated directly into the headset, so that you can concentrate completely on the game. One touch of a button is enough to control the volume of the headset, to adjust the amount of listening from your own voice, to quickly mute your microphone or to answer calls via Bluetooth.
This text is machine translated.
Highlights & Details
- Equipped with high-fidelity drivers, the Nova Acoustic System delivers superior audio quality with 360° Spatial Audio and the first parametric equalizer in the gaming areaSimultaneous radio transmission (2.4 GHz and Bluetooth) enables the mixing of game and mobile device sound38 hours battery life with USB-C quick charge, 6 hours battery life after 15 minutes charging timeThe microphone with AI-based noise suppression uses the ClearCast algorithms of the sonar software to reduce ambient noise or noises of teammates and can be controlled via the sidetone controller integrated in the headsetMulti-platform USB-C dongle supports PlayStation, PC, Mac, Nintendo Switch, meta QUEST 2 and mobile devicesPVD coated steel head straps with ComfortMAX system for a customizable fit
Facts
- Driver for neodymium speakers: 40 mmTotal harmonic distortion of the headphones: Less than 1%360° Spatial Audio: SupportedMicrophone type: ClearCast Gen 2 - fully retractable boom microphoneBattery life: 38 hours - 2.4 GHz quantum 2.0 gaming wireless (26 hours - 2.4 GHz quantum 2.0 gaming wireless + Bluetooth)USB-C fast charge: 15 minutes for 6 hours of play timeOn-ear controls: Volume control, sidetone control, power button, pairing, Bluetooth, Mute
Delivery
- ARCTIS Nova 7P wireless headset
- Compact wireless USB-C dongle
- Extension cable for USB-C-to-USB-A dongle (1.5 m)
- USB-C to USB-A cable (1.5 m)
- 3.5 mm to 3.5 mm audio cable – 5-pin to Pol4 (1.2 m)
- 2 x removable, magnetic ear pads
- Product information manual
System Requirements
- PS4, PS5 does not support the ChatMix feature.
Comments
Customer reviews
Similar products
See and discover other items from category Earphones
- In-ear headphones
- Sennheiser in-ear headphones
- In-ear Headset
- PC gaming headset
- Stereo headset
- USB headset
- DJ headphones
- Bluetooth in-ear headphones
- Sports headphones
- AirPods Max
- Sony in-ear headphones
- Studio headphones
- Children's headphones
- Logitech Headset
- Gaming Headsets
- Over-the-ear headphones
- Logitech gaming headset
- True Wireless headphones
- On-ear headset
- Apple EarPods & AirPods
- Sony headphones
- Bluetooth sports headphones
- Over-the-ear headphones
- AKG headphoness
- Hi-Fi headphones
- Noise cancelling headphones
- Bluetooth headphones
- Wireless headphones
- PC Headsets
- JBL in-ear headphones
- JBL headphones
- Bluetooth gaming headset
- TV headphones
- On-ear headphones
- Sennheiser headphones