Steinel 006464 HG 2120 E Set Hot air blower incl. case 2200 W

  • Item no.: 1312376
  • Manufacturer no.: 006464
  • EAN: 4007841006464

Electronically controlled hot air blower HG 2120 E with 2200 Watt brush motor, ceramic heating and dial for the continuous adjustment of the temperature in the range of 80 to 630 °C. The volume of air is in 3 stages can be selected from 150 - 500 l/m…

  • Item no.: 1312376
  • Manufacturer no.: 006464
  • EAN: 4007841006464

Electronically controlled hot air blower HG 2120 E with 2200 Watt brush motor, ceramic heating and dial for the continuous adjustment of the temperature in the range of 80 to 630 °C. The volume of air is in 3 stages can be selected from 150 - 500 l/m…

(Ø) 34 mm
Width 86.5 mm
Weight 850 g
Height 200 mm
Length 253 mm
Air volume 150 l/min , 150 - 300 l/min , 300 - 500 l/min
Features incl. case
Temperature settings 80 - 630 °C
Operating voltage 230 V
Power
2200 W
Product type Hot air blower

Technical data

(Ø) 34 mm
Width 86.5 mm
Weight 850 g
Height 200 mm
Length 253 mm
Air volume 150 l/min , 150 - 300 l/min , 300 - 500 l/min
Features incl. case
Temperature settings 80 - 630 °C
Operating voltage 230 V
Power
2200 W

Frequently bought together

Similar products

See and discover other items from category Hot Air Blowers