Steinel 008284 HG 2420 E Hot air blower incl. case 2200 W

  • Item no.: 1385219
  • Manufacturer no.: 008284
  • EAN: 4007841008284

Electronically controlled hot air blower HG 2420 E with 2200 W brush engine. Stepless temperature setting 80 - 650 °C in 9 steps via selection wheel. Air-flow control in 2 steps from 150 to 400 l/min. Construction site enabled: Intregrierter Fine dus…

  • Item no.: 1385219
  • Manufacturer no.: 008284
  • EAN: 4007841008284

Electronically controlled hot air blower HG 2420 E with 2200 W brush engine. Stepless temperature setting 80 - 650 °C in 9 steps via selection wheel. Air-flow control in 2 steps from 150 to 400 l/min. Construction site enabled: Intregrierter Fine dus…

Width 75 mm
Weight 610 g
Height 89 mm
Length 357 mm
Air volume 150 - 400 l/min , 200 - 400 l/min
Features incl. case
Temperature settings 80 - 650 °C
Operating voltage 230 V
Power
2200 W
Product type Hot air blower

Technical data

Width 75 mm
Weight 610 g
Height 89 mm
Length 357 mm
Air volume 150 - 400 l/min , 200 - 400 l/min
Features incl. case
Temperature settings 80 - 650 °C
Operating voltage 230 V
Power
2200 W
Product type Hot air blower

Frequently bought together

Similar products

See and discover other items from category Hot Air Blowers