Highlights & Details
Motion detector sensIQ S white
- For indoor and outdoor use
- 4 highly sensitive pyro-sensors with 1360 switching zones
- 300° detection angle of 180° opening angle
Technical specifications
- Teach function for the light-intensity threshold: Yes
- Continuous light: switchable, 4h
- Continuous-OFF: switchable
- Segment-detection fade-out possible: Yes
- Sneak/field monitoring: Yes
- Installation height: 2 - 5 m.
- Factory colour
White
- Similar RAL
9010
- Height
114 mm
- Length
128 mm
- Width
74 mm
IP54
- features
Non-stop lighting mode
Holiday settings
- Mounting type
Wall
Surface-mount
- Detection angle
300°
20 m
- Operating voltage
230 V
- Used at
Outdoors
Indoors
- Operating temperature
-20 to 50 °C
- Switching capacity (light bulbs)
2000 W
- Type
Passive infrared
- Time settings
5 sec. - 15 mins.
- Switching capacity (light tubes)
500 W
- Twilight settings
2 - 2000 lx
- Switching capacity
2500 W
- Weight
430.00
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1598144 Steinel 034955 Wall, Surface-mount Motion detector 300 ° White IP54 Non-stop lighting mode, Holiday settings
User & Safety Instructions
User & Safety Instructions 1598144 Steinel 034955 Wall, Surface-mount Motion detector 300 ° White IP54 Non-stop lighting mode, Holiday settings
Warranty Terms
Warranty Terms 1598144 Steinel 034955 Wall, Surface-mount Motion detector 300 ° White IP54 Non-stop lighting mode, Holiday settings
Description
The SensIQ S from steinel is a universally applicable motion detector both for the interior, as well as for outdoor areas.
The sensor gives you the option of 4 sensors, 6 capturing levels for remote area and 5 for low-level detection in 1360 switching zones.
This text is machine translated.
Features
- Holiday mode and continuous light adjustable via remote control
- Twilight, time, and independent range setting directly on the device.
Scope of delivery
- Motion detector
- Corner wall bracket
- Remote control.