Steinel 110025690 HG 2320 E KF Hot air blower 2300 W

  • Item no.: 2255283
  • Manufacturer no.: 110025690
  • EAN: 4007841005597

Typical STEINEL: Because more and more car workshops are discovering how easy and efficient plastic damage can be repaired on vehicles with hot air, we offer you the ideal set for this: Our hot air blower HG 2320 E with wire mesh, multi-Thermoflexx w…

  • Item no.: 2255283
  • Manufacturer no.: 110025690
  • EAN: 4007841005597

Typical STEINEL: Because more and more car workshops are discovering how easy and efficient plastic damage can be repaired on vehicles with hot air, we offer you the ideal set for this: Our hot air blower HG 2320 E with wire mesh, multi-Thermoflexx w…

  • Height: 200 mm
  • Cable length 3 m
Width 87 mm
Weight 1.03 kg
Length 253 mm
Operating voltage 230 V
Power
2300 W
Product type Hot air blower

Technical data

  • Height: 200 mm
  • Cable length 3 m
Width 87 mm
Weight 1.03 kg
Length 253 mm
Operating voltage 230 V
Power
2300 W
Product type Hot air blower

Frequently bought together

Similar products

See and discover other items from category Hot Air Blowers