Steinel 110033594 Temperature scanner Suitable for (hot air nozzles) Steinel
Full temperature control when working with temperature sensitive workpieces. The HG Scan PRO detects the temperature on the workpiece surface using infrared measurement. Ideal Distance determination by laser. Acoustic as well as visual warning limit …
- Warranty: 24 months
- Manufacturer: Steinel
Full temperature control when working with temperature sensitive workpieces. The HG Scan PRO detects the temperature on the workpiece surface using infrared measurement. Ideal Distance determination by laser. Acoustic as well as visual warning limit …
- Warranty: 24 months
- Manufacturer: Steinel
Technical data
- Temperature measurement range: 0 - 300°
- Setting in 10° increments.
Suitable for | Steinel |
---|---|
Product type | Temperature scanner |
Documents & Downloads
Temperature scanner
Full temperature control when working with temperature sensitive workpieces. The HG Scan PRO detects the temperature on the workpiece surface using infrared measurement. Ideal Distance determination by laser. Acoustic as well as visual warning limit is exceeded or fallen below the optimum temperature. Temperature range 0 - 300 °C, setting in 10 °C stages. Suitable for hot air blower HG2520E.
Precise, safe, intelligent: The HG Scan PRO is the perfect tool for hot air blower HG2520E. Once the housing, you are always about the current temperature and the distance to the workpiece informed: thanks to interactive data exchange between the devices and both acoustic and optical signals hold all the values in the optimum range. So your work even easier by hand.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Steinel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blower Accessories