Steinel 110057833 HL 1820 S - HG 2320 E Hot air blower nozzle cage
Protect yourself and the material.The HL protective basket for retrofitting is simply attached to the hot air device and increases the protection for the user, e.g. Carwrapper, as well as the materials treated with hot air from burns. It is mounted i…
- Warranty: 24 months
- Manufacturer: Steinel
Protect yourself and the material.The HL protective basket for retrofitting is simply attached to the hot air device and increases the protection for the user, e.g. Carwrapper, as well as the materials treated with hot air from burns. It is mounted i…
- Warranty: 24 months
- Manufacturer: Steinel
Technical data
(Ø) | 78 mm |
---|---|
Width | 84 mm |
Weight | 80 g |
Length | 155 mm |
Product type | Hot air blower nozzle cage |
Documents & Downloads
STEINEL protective basket for hot air guns HL 1820 S - HG 2320 E
Protect yourself and the material.
The HL protective basket for retrofitting is simply attached to the hot air device and increases the protection for the user, e.g. Carwrapper, as well as the materials treated with hot air from burns. It is mounted in no time at all and is ideal for leather processing or vehicle folding. The HL protective basket is made of heat-resistant plastic, is characterized by high durability and can also be used in combination with the HL Scan temperature scanner. Can be plugged on the devices HG 2320 E, HG 2120 E, HL 2020 E, HL 1920 E and HL 1820 S.
Highlights & Details
- Increases protection
- Very easy to install
- Also suitable for use with the HL Scan temperature scanner
- Warranty: 24 months
- Manufacturer: Steinel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers