Steinel 350116 HG 5000 E Hot air blower 3400 W
Powerhouse. Electronically controlled hot air gun HG 5000 E, ideal for industrial use (installation work in machines, heating large areas etc.), high-performance brushless motor, infinitely variable temperature from 20 - 600° C and continuously adju…
- Warranty: 24 months
- Manufacturer: Steinel
Powerhouse. Electronically controlled hot air gun HG 5000 E, ideal for industrial use (installation work in machines, heating large areas etc.), high-performance brushless motor, infinitely variable temperature from 20 - 600° C and continuously adju…
- Warranty: 24 months
- Manufacturer: Steinel
Technical data
- Temperature regulator in 10 °C steps
- Air pressure: 3000 Pa
- Life Motor: 20000 h
Width | 122 mm |
---|---|
Weight | 1190 g |
Height | 67 mm |
Length | 350 mm |
Air volume | 215 - 800 l/min |
Temperature settings | 25 - 600 °C |
Operating voltage | 230 V |
Power | 3400 W |
Product type | Hot air blower |
Documents & Downloads
Hot air gun HL 2010 E
Powerhouse. Electronically controlled hot air gun HG 5000 E, ideal for industrial use (installation work in machines, heating large areas etc.), high-performance brushless motor, infinitely variable temperature from 20 - 600° C and continuously adjustable airflow up to 800 l/min., display, wear parts replaced with effortless ease.
Highlights & Details
- Brushless high-performance motor
- Motor: approx. 20,000 h life
- high quality ceramic heating
Facts
- Mains cable without opening the housing can be exchanged
- Heating element can be exchanged easily
- LED segment display
- Continuous air-quantity regulation.
- Warranty: 24 months
- Manufacturer: Steinel
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers