Steinel 351403 HG 2120 E Hot air blower 2200 W
Electronically controlled hot air blower HG 2120 E with 2200 Watt brush motor, ceramic heating and dial for the continuous adjustment of the temperature in the range of 80 to 630 °C. The volume of air is in 3 stages can be selected from 150 - 500 l/m…
- Warranty: 24 months
- Manufacturer: Steinel
Electronically controlled hot air blower HG 2120 E with 2200 Watt brush motor, ceramic heating and dial for the continuous adjustment of the temperature in the range of 80 to 630 °C. The volume of air is in 3 stages can be selected from 150 - 500 l/m…
- Warranty: 24 months
- Manufacturer: Steinel
Technical data
(Ø) | 34 mm |
---|---|
Width | 86.5 mm |
Weight | 850 g |
Height | 200 mm |
Length | 253 mm |
Air volume | 150 l/min , 150 - 300 l/min , 300 - 500 l/min |
Temperature settings | 80 - 630 °C |
Operating voltage | 230 V |
Power | 2200 W |
Product type | Hot air blower |
Documents & Downloads
Hot air gun HL 2010 E
Electronically controlled hot air blower HG 2120 E with 2200 Watt brush motor, ceramic heating and dial for the continuous adjustment of the temperature in the range of 80 to 630 °C. The volume of air is in 3 stages can be selected from 150 - 500 l/min.
Highlights & Details
- 2200 W
- Temperature adjustable from 80 - 630 °C adjustable
- air quantity setting 150 - 500 l/min over 3 levels.
Facts
- 2200 W
- ceramic heating
- Temperature setting via rotary knob of 80 - 630 °C
- Air quantity can be adjusted in 3 steps from 150 - 500 l/min
- 2.2 m long mains cable.
- Warranty: 24 months
- Manufacturer: Steinel
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers