Steinel Glue gun 11 mm
The entry-level model for creative work. For those who like to create, tinker and decorate, the Gluefix is the perfect hot glue gun. The entry-level model in the modern design impresses through its slim and ergonomic shape, lies wonderfully easy in t…
- Warranty: 24 months
- Manufacturer: Steinel
The entry-level model for creative work. For those who like to create, tinker and decorate, the Gluefix is the perfect hot glue gun. The entry-level model in the modern design impresses through its slim and ergonomic shape, lies wonderfully easy in t…
- Warranty: 24 months
- Manufacturer: Steinel
Technical data
Glue stick Ø | 11 mm |
---|---|
Melting temperature | 200 °C |
Max. preheat time | 480 s |
Output (max.) | 13 g/min |
Operating voltage | 100 - 240 V |
Dim | (L x W) 175 mm x 30 mm |
Length | 175 mm |
Width | 30 mm |
Weight | 300 g |
Product type | Glue gun |
Documents & Downloads
Gluefix hot glue gun
The entry-level model for creative work. For those who like to create, tinker and decorate, the Gluefix is the perfect hot glue gun. The entry-level model in the modern design impresses through its slim and ergonomic shape, lies wonderfully easy in the hand and is intuitive to use. Thanks to these unique properties, precise working with the Gluefix is no longer possible.
This text is machine translated.
Highlights & Details
- Lightweight
- Suitable for wood, glass, paper, cardboard, stone, porcelain, textile and many more
Facts
- Ideal for creative work, handicrafts and decorating
- Slim and ergonomic shape
- For using 11mm glue sticks
- Warranty: 24 months
- Manufacturer: Steinel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue Guns