
Hot glue gun Gluefix
Highlights & Details
- 175 W
- heating time: 7 - 8 min
Technical specifications
- Product type
Glue gun
175 W
- Voltage
240 V
- Glue stick Ø
11 mm
- Melting temperature
200 °C
- Max. preheat time
480 s
- Output (max.)
13 g/min
- Operating voltage
100 - 240 V
- Dim
(L x W) 250 mm x 30 mm
- Length
250 mm
- Width
30 mm
- Weight
300 g
- Factory colour
Red
175 W
- Preheat time
7 - 8 min
- Output (max.) (details)
13 g/min
- Operating voltage
100 - 240 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1317221 Steinel Gluefix Glue gun 11 mm 175 W 240 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1317221 Steinel Gluefix Glue gun 11 mm 175 W 240 V 1 pc(s)
User & Safety Instructions 1317221 Steinel Gluefix Glue gun 11 mm 175 W 240 V 1 pc(s)
Warranty Terms
Warranty Terms 1317221 Steinel Gluefix Glue gun 11 mm 175 W 240 V 1 pc(s)
Description
Scope of delivery
- 2 Cristal Sticks 11 mm.




