Steinel Neo2 Cordless glue gun 7 mm 3.6 V
Power package! The battery-operated hot-adhesive gun NEO 2 for workshop, garage, hobby and house. For powerful and lasting connection and insulation of close to all materials metal, wood, plastics, ceramics, and much more. The battery-operated hot-a…
- Warranty: 24 months
- Manufacturer: Steinel
Power package! The battery-operated hot-adhesive gun NEO 2 for workshop, garage, hobby and house. For powerful and lasting connection and insulation of close to all materials metal, wood, plastics, ceramics, and much more. The battery-operated hot-a…
- Warranty: 24 months
- Manufacturer: Steinel
Technical data
- 30 min battery life in continuous operation
- 3 h charging time
Voltage | 3.6 V |
---|---|
Glue stick Ø | 7 mm |
Melting temperature | 170 °C |
Max. preheat time | 15 s |
Output (max.) | 3 g/min |
Dim | (L x W) 157 mm x 47 mm |
Length | 157 mm |
Width | 47 mm |
Weight | 275 g |
Preheat time | 15 s |
Output (max.) (details) | 2.7 g/min |
---|---|
Product type | Cordless glue gun |
Documents & Downloads
Hot glue gun NEO 2
Power package! The battery-operated hot-adhesive gun NEO 2 for workshop, garage, hobby and house. For powerful and lasting connection and insulation of close to all materials metal, wood, plastics, ceramics, and much more. The battery-operated hot-adhesive gun NEO 2 is a do-it-yourself device with professional qualifications. Powerful, flexible, precise, clean and in 15 sec at the start. Thanks to the new drip stop automatic (TSA) is pulled back into the nozzle of the adhesive automatically, if you let go of the feed button. The unnecessary to run of the glue has an End. After 10 sec. is the adhesive dry and in less than 2 minutes, the cured and fully loaded. Strong is also the performance of the lithium-ion batteries: with one battery charge are 30 min continuous operation possible. Charged with the supplied micro-USB charger in less than 3 h. The temperature is controlled electronically: the heating cartridge heats only the nozzle head, the rest of the device is cool. In addition, the battery-operated hot-adhesive gun is in an idle state.
Highlights & Details
- 3.6 V
- lithium-ion technology
- heating time: 15 s
Facts
- Wireless work ready to use in seconds thanks to lithium-ion technology
- 15
- The new type of heissklebens without
- an all-rounder for the home and workshop, hot glue is suitable for almost all materials, hardens quickly and is durable.
Delivery
- 3x glue sticks
- Micro-USB charger.
- Warranty: 24 months
- Manufacturer: Steinel
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue Guns