Steinel Professional 008024 HG 2120 E Carwrapper-Edition Hot air blower 2200 W
Electronically controlled hot air blower HG 2120 E with 7.5 m cable length. 2200 W brush motor, temperature adjustable from 80 - 630 °C adjustable, air quantity setting 150 - 500 l/min over 3 levels.
- Warranty: 24 months
- Manufacturer: Steinel Professional
Electronically controlled hot air blower HG 2120 E with 7.5 m cable length. 2200 W brush motor, temperature adjustable from 80 - 630 °C adjustable, air quantity setting 150 - 500 l/min over 3 levels.
- Warranty: 24 months
- Manufacturer: Steinel Professional
Technical data
Width | 86.5 mm |
---|---|
Weight | 850 g |
Height | 200 mm |
Length | 253 mm |
Air volume | 150 l/min , 150 - 300 l/min , 300 - 500 l/min |
Temperature settings | 80 - 630 °C |
Operating voltage | 230 V |
Power | 2200 W |
Product type | Hot air blower |
Documents & Downloads
Hot air blower HG 2120 E Carwrapper-Edition
Electronically controlled hot air blower HG 2120 E with 7.5 m cable length. 2200 W brush motor, temperature adjustable from 80 - 630 °C adjustable, air quantity setting 150 - 500 l/min over 3 levels.
Highlights & Details
- Electronically controlled
- 2200 W
- air-flow control in 3 steps from 150 - 500 l/min.
- Stepless temperature setting via rotary knob 80 - 630 °C
- temperature display on the control wheel
Facts
- 2200 W brush motor
- ceramic heating
- Thermal fuse
- Temperature setting of 80 - 630 °C via rotary knob
- Air quantity is available in 3 stages can be selected from 150 - 500 l/min
- ceramic heating
- Handle with Soft grip support
- 7.5 m power supply cable.
- Warranty: 24 months
- Manufacturer: Steinel Professional
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers