STIGA COMBI 336e Rechargeable battery Lawn mower + cutting height adjustment, + battery, + charger 48 V Cutting width
If you are looking for a compact, powerful and reliable partner for your own mowing work, then your search has come to an end! Our battery-operated lawnmower COMBI 336e offers you an extensive range of features that leaves nothing to be desired. The …
If you are looking for a compact, powerful and reliable partner for your own mowing work, then your search has come to an end! Our battery-operated lawnmower COMBI 336e offers you an extensive range of features that leaves nothing to be desired. The …
Battery-operated lawn mower COMBI 336e (including battery and charger)
If you are looking for a compact, powerful and reliable partner for your own mowing work, then your search has come to an end! Our battery-operated lawnmower COMBI 336e offers you an extensive range of features that leaves nothing to be desired. The lightweight design is particularly impressive, allowing for agile use, even in very winding gardens. At the heart of the lawnmower is our E-Power battery system, a system developed and tested by us in Italy, designed to maximize battery performance. In order to ensure this across all devices, our batteries recognize in which device you are currently being used and adjust the energy output to the connected device. This allows longer battery life and life expectancy in hand tools and lawn mowers. The E 420 battery (48 Volt, 2 Ah) of the COMBI 336e drives a powerful and brushless 860 watt motor, which has the necessary force to achieve a clean cut even with high or moist grass. The 2-in-1 cutting system enables the material to be cut to catch or mulch. Here you have a 34 cm cutting width, which can be set centrally in 6 positions, from 25 - 75 mm. When you collect the cut, you have a textile basket with a volume of 35 liters. The ergonomic and adjustable spar ensures comfortable mowing. After work is done, the COMBI 336e can be easily folded thanks to the quick-release clamp and easily transported with the help of the practical carrying handle. The 48V lithium-ion battery is compatible with all STIGA 500 Series devices. The E 420 battery (48 volt, 2 Ah) and the charger are included in the delivery. We recommend using the COMBI 336e on lawns up to 200 m².
This text is machine translated.
Highlights & Details
- Powerful battery-operated lawn mower with a mowing comb for a uniform lawn cut2-in-1 cutting system: Catch and mulch (34 cm cutting width)Ergonomic and adjustable spar with soft grip and quick release clamps6-way central cutting height adjustment, from 25 to 75 mmIncluding STIGA battery E 420 (48 Volt 2 Ah) battery and charger
Delivery
- Including STIGA battery E 420 (48 Volt 2 Ah) battery and charger
Comments
Customer reviews
Similar products
See and discover other items from category Lawn Mowers