
Highlights & Details
Cordless hedge trimmer HT 100e (including battery and charger)
- Laser-cut double knife with 50 cm cutting lengthHandle can be rotated by 180°, in 3 positionsSafety double switch and hand protectionErgonomic handle with soft grip handleIncluding STIGA battery E 22 (20 Volt, 2 Ah) and charger
Technical specifications
- Operating voltage
2 Ah
- Product type
Hedge trimmer
0.15 kW
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
500 mm
- Max. battery life
40 min
- Battery voltage
20 V
- Features
+ battery
+ charger
- Weight
2.62 kg
- Blade spacing
25 mm
- Knife length
55 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2542600 STIGA HT 100e Rechargeable battery Hedge trimmer + battery, + charger 0.15 kW 20 V Li-ion 500 mm
User & Safety Instructions
User & Safety Instructions 2542600 STIGA HT 100e Rechargeable battery Hedge trimmer + battery, + charger 0.15 kW 20 V Li-ion 500 mm
Conformity certificate
Conformity certificate 2542600 STIGA HT 100e Rechargeable battery Hedge trimmer + battery, + charger 0.15 kW 20 V Li-ion 500 mm
Description
This text is machine translated.
Scope of delivery
- Including STIGA battery E 22 (20 Volt, 2 Ah) and charger
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer












