STIGA SAB 500 AE Set Rechargeable battery Blower Soft grip, + battery, + charger 48 V

  • Item no.: 2251658
  • Manufacturer no.: 278502108/ST1
  • EAN: 8008984838390

Stiga SAB 500 AE is a powerful battery-operated blower with innovative 48 V technology and a maximum air throughput of 11.4 m³/min. The cordless operation makes the blower noise, maintenance and vibration-free and emission-free. Since the fan is loca…

  • Warranty: 24 months
  • Manufacturer: STIGA
  • Item no.: 2251658
  • Manufacturer no.: 278502108/ST1
  • EAN: 8008984838390

Stiga SAB 500 AE is a powerful battery-operated blower with innovative 48 V technology and a maximum air throughput of 11.4 m³/min. The cordless operation makes the blower noise, maintenance and vibration-free and emission-free. Since the fan is loca…

  • Warranty: 24 months
  • Manufacturer: STIGA
  • Air volume: 11.4 m³/min.
  • Engine speed max.: 19500 rpm
Features Soft grip , + battery , + charger
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 48 V
Power (P2) 650 W
Capacity 2 Ah
Max. battery life 20 min
Weight 2.6 kg
Dim (L x W x H) 980 x 1610 x 250 mm
Length 980 mm
Width 1610 mm
Height 250 mm
Air speed 55 m/s
Sound pressure level 81 dBa
Product type Blower

Technical data

  • Air volume: 11.4 m³/min.
  • Engine speed max.: 19500 rpm
Features Soft grip , + battery , + charger
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 48 V
Power (P2) 650 W
Capacity 2 Ah
Max. battery life 20 min
Weight 2.6 kg
Dim (L x W x H) 980 x 1610 x 250 mm
Length 980 mm

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums