STMicroelectronics PCB design board NUCLEO-F411RE STM32 F4 Series
The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino…
- Warranty: 24 months
- Manufacturer: STMicroelectronics
The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino…
- Warranty: 24 months
- Manufacturer: STMicroelectronics
Technical data
Length | 45 mm |
---|---|
Width | 82 mm |
Height | 70 mm |
Product type | PCB design board |
MC layout | ARM Cortex-M4 |
Series | STM32 F4 Series |
Technology | 32-bit MCU |
Tool type | Development kit |
Operating voltage | 5 V , 3.3 V |
Min. operating voltage | 7 V |
Max. operating voltage | 12 V |
---|
Documents & Downloads
Nucleo-64 development board with STM32F411RET6 MCU, supports Arduino and ST morpho connectivity
The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer.
- Warranty: 24 months
- Manufacturer: STMicroelectronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)