Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Technical specifications
- Series
STM32
- Product type
PCB design board
- MC layout
ARM Cortex-M3
- Suitable for
Arduino
- Series
STM32 L1 Series
- Technology
32-bit MCU
- Tool type
Debugger/programmer
Documents & Downloads
Datasheet
Datasheet 1172444 STMicroelectronics NUCLEO-L152RE PCB design board NUCLEO-L152RE STM32 STM32 L1 Series
User & Safety Instructions
User & Safety Instructions 1172444 STMicroelectronics NUCLEO-L152RE PCB design board NUCLEO-L152RE STM32 STM32 L1 Series
Information
Information 1172444 STMicroelectronics NUCLEO-L152RE PCB design board NUCLEO-L152RE STM32 STM32 L1 Series
Description
The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer.