Strain gauge 1 pc(s) ECF-350-3FB-(11)-O-SP (L x W) 7.4 mm x 7.2 mm

  • Item no.: 1207599
  • Manufacturer no.: 105470
  • EAN: 2050002331747

High-quality strain test tires. Ideal for measurements in test and experimental set-ups or for constructing telekolumbus sensors, load cells and force sensors. Resistance value is 350 Ohms.

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 1207599
  • Manufacturer no.: 105470
  • EAN: 2050002331747

High-quality strain test tires. Ideal for measurements in test and experimental set-ups or for constructing telekolumbus sensors, load cells and force sensors. Resistance value is 350 Ohms.

This text is machine translated.

  • Warranty: 24 months
  • Nominal resistance: 350 Ω
  • Film Additional: Constantan
  • Carrier material: phenolic resin
  • Connection: Open solder pads
Type ECF-350-3FB-(11)-O-SP
Type Rectangular
Active area (length) 2.9 mm
Active area (width) 2.6 mm
Length 7.4 mm
Width 7.2 mm
Type ECF -350-3 FB (11)-O-SP
Product type Strain gauge

Technical data

  • Nominal resistance: 350 Ω
  • Film Additional: Constantan
  • Carrier material: phenolic resin
  • Connection: Open solder pads
Type ECF-350-3FB-(11)-O-SP
Type Rectangular
Active area (length) 2.9 mm
Active area (width) 2.6 mm
Length 7.4 mm
Width 7.2 mm
Type ECF -350-3 FB (11)-O-SP
Product type Strain gauge

Frequently bought together

Similar products

See and discover other items from category Pressure sensors