Strapubox Indicator Knob
Technical data
Features | + hand |
---|---|
Axle mount | 6 mm |
Height | 14 mm |
(Ø) | 12 mm |
Dim | (Ø x H) 12 mm x 14 mm |
Colour | Red |
Compatible with (details) | Spindle Ø 6 mm |
Content | 1 pc(s) |
Type | 12/6 |
RoHS-compliant | Yes |
Product type | Control knob |
---|
Documents & Downloads
Strapubox Indicator Knob
Plastic indicator knob in attractive design with push-fit mounting. Fits securely on smooth shafts.
- Warranty: 24 months
- Manufacturer: Strapubox
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons